Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERJ-XGNF4021Y

Res Thick Film 01005 4.02K Ohm 1% 0.031W(1/32W) ±200ppm/°C Pad SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Res Thick Film 01005 4.02K Ohm 1% 0.031W(1/32W) ±200ppm/°C Pad SMD T/R
Search Keywords: ERJXGNF4021Y
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERJ-XGNF4021Y
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 20000
Resistance Value: 4.02 KOhm
Power Rating: 0.031 (1/32) W
Tolerance: 1 %
Case Size: 01005
Temperature Coefficient: ±200 ppm/°C
Operating Temperature: -55 to 125 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERJ-XGNF4021Y RoHS compliant?
Yes, ERJ-XGNF4021Y is RoHS compliant.
What is the lead time for ERJ-XGNF4021Y?
The standard lead time for ERJ-XGNF4021Y is approximately 49 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
49 Weeks can ship 11/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0828
10,000
$0.0621
15,000
$0.0580
20,000 +
$0.0568
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!