- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-U01J102C
Description
+
Anti-Sulfur Thick Film Resistor - 1 Kohm - ±5% - 0.05W - 0201 - -55°C to +125°C - Tape&Reel
Search Keywords: ERJU01J102C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-U01J102C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
15000 -
Resistance Value:1 KOhm
-
Power Rating:0.05 (1/20) W
-
Tolerance:5 %
-
Case Size:0201
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15000
Order Increment:
15000
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
15,000
$0.0351
30,000
$0.0346
60,000
$0.0332
105,000
$0.0318
150,000
$0.0318
255,000
$0.0317
510,000 +
$0.0314
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments