- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-S1TF8R06U
Description
+
SMD Anti-Sulfur Resistor - 8.06 Ohm ±0.01 - 1.0W - 2512
Search Keywords: ERJS1TF8R06U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-S1TF8R06U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
4,000
$0.1239
8,000
$0.1221
12,000
$0.1171
28,000
$0.1154
52,000
$0.1125
100,000
$0.1108
152,000 +
$0.1091
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments