- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-S14D1R33U
Description
+
SMD Anti-Sulfur Resistor - 1.33 Ohm ±0.005 - 0.5W - 1210
Search Keywords: ERJS14D1R33U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-S14D1R33U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,250
$0.2332
2,500
$0.1749
3,750
$0.1632
5,000 +
$0.1600
Click for Quote
Log in
to unlock special pricing