help desk software
Image is representational - see mfr. specs

ERJ-S08F1962V

Panasonic

Res Thick Film 1206 19.6K Ohm 1% 0.25W(1/4W) A±100ppm/A°C Sulfur Resistant Pad SMD Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 1206 19.6K Ohm 1% 0.25W(1/4W) A±100ppm/A°C Sulfur Resistant Pad SMD Automotive T/R
Search Keywords: ERJS08F1962V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERJ-S08F1962V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Resistance Value:
    19.6 KOhm
  • Power Rating:
    0.25 (1/4) W
  • Tolerance:
    1 %
  • Case Size:
    1206
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks can ship 7/20/26
Backorder
Price (USD)
Qty
Unit Price
5,000
$0.0633
10,000
$0.0606
25,000
$0.0573
50,000
$0.0571
100,000
$0.0550
150,000
$0.0549
250,000 +
$0.0543
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments