- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-PA3D90R9V
Panasonic
ERJ-PA3D90R9V
Anti-Surge High Power Thick Film Chip Resistor, 90.9 ½, 0.5 %, 0.25 W
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Anti-Surge High Power Thick Film Chip Resistor, 90.9 ½, 0.5 %, 0.25 W
Search Keywords: ERJPA3D90R9V
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | ERJ-PA3D90R9V |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533100042 |
| COO: | JP |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |
Product Guides
+
Frequently Asked Questions
Is ERJ-PA3D90R9V RoHS compliant?
Yes, ERJ-PA3D90R9V is RoHS compliant.
What is the lead time for ERJ-PA3D90R9V?
The standard lead time for ERJ-PA3D90R9V is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
15 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
5,000
$0.0271
10,000
$0.0255
25,000
$0.0244
50,000
$0.0237
100,000
$0.0230
150,000
$0.0221
250,000
$0.0221
500,000 +
$0.0220
Click for Quote
Log in
to unlock special pricing