- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-PA2F2371X
Panasonic
ERJ-PA2F2371X
Res SMD 2.37 Kohm 1% 1/5W 0402
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Res SMD 2.37 Kohm 1% 1/5W 0402
Search Keywords: ERJPA2F2371X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-PA2F2371X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100042
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
10000
Frequently Asked Questions
Is ERJ-PA2F2371X RoHS compliant?
Yes, ERJ-PA2F2371X is RoHS compliant.
What is the lead time for ERJ-PA2F2371X?
The standard lead time for ERJ-PA2F2371X is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
12 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
10,000
$0.0265
30,000
$0.0250
50,000
$0.0247
100,000
$0.0240
150,000
$0.0230
250,000
$0.0230
500,000 +
$0.0229
Click for Quote
Log in
to unlock special pricing