- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-PA2D10R7X
Panasonic
ERJ-PA2D10R7X
Res SMD 10.7 Ohm 0.5% 1/5W 0402
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Res SMD 10.7 Ohm 0.5% 1/5W 0402
Search Keywords: ERJPA2D10R7X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-PA2D10R7X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100042
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
10000
Frequently Asked Questions
Is ERJ-PA2D10R7X RoHS compliant?
Yes, ERJ-PA2D10R7X is RoHS compliant.
What is the lead time for ERJ-PA2D10R7X?
The standard lead time for ERJ-PA2D10R7X is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
15 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
10,000
$0.0375
30,000
$0.0365
50,000
$0.0355
100,000
$0.0341
150,000
$0.0340
250,000
$0.0339
500,000 +
$0.0336
Click for Quote
Log in
to unlock special pricing