- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-P6WJ1R0V
Description
+
Res Thick Film 0805 1 Ohm 5% 0.5W(1/2W) -100ppm/ƒA€A°C to 600ppm/ƒA€A°C Pad SMD T/R
Search Keywords: ERJP6WJ1R0V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-P6WJ1R0V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:1 Ohm
-
Power Rating:0.5 (1/2) W
-
Tolerance:511364%
-
Case Size:080511341
-
Temperature Coefficient:-100 to 600 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5,000
$0.0775
10,000
$0.0764
25,000
$0.0733
50,000
$0.0704
100,000
$0.0702
150,000
$0.0700
250,000 +
$0.0695
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments