Image is representational - see mfr. specs

ERJ-P03F1004V

Panasonic

Res Thick Film 0603 1M Ohm 1% 0.2W(1/5W) ±200ppm/°C Pad SMD Automotive T/R

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Reel 包装
Certificate of Compliance Guarantee
説明 +
Res Thick Film 0603 1M Ohm 1% 0.2W(1/5W) ±200ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJP03F1004V
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Panasonic
  • 部品番号:
    ERJ-P03F1004V
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Resistance Value:
    1 MOhm
  • Power Rating:
    0.2 (1/5) W
  • Tolerance:
    1 %
  • Case Size:
    0603
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 20,000
即時出荷可能
Minimum Order Quantity:
5000
複数:
5000
12 Weeks 出荷できます 8/27/26
カートに追加
PRICE (USD)
数量
Unit Price
5,000
$0.0358
10,000
$0.0345
25,000
$0.0341
50,000
$0.0340
100,000
$0.0339
150,000
$0.0338
250,000
$0.0338
500,000 +
$0.0337
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!