- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-L08KF22MV
Panasonic
ERJ-L08KF22MV
Res Thick Film 1206 0.022 Ohm 1% 0.33W(1/3W) ±100ppm/°C Molded SMD Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Res Thick Film 1206 0.022 Ohm 1% 0.33W(1/3W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: ERJL08KF22MV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-L08KF22MV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:22 MOhm
-
Power Rating:0.33 (1/3) W
-
Tolerance:1 %
-
Case Size:1206
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is ERJ-L08KF22MV RoHS compliant?
Yes, ERJ-L08KF22MV is RoHS compliant.
What is the lead time for ERJ-L08KF22MV?
The standard lead time for ERJ-L08KF22MV is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
12 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
2,500
$0.1365
5,000
$0.1306
10,000
$0.1269
25,000
$0.1234
50,000
$0.1186
100,000
$0.1183
150,000 +
$0.1170
Click for Quote
Log in
to unlock special pricing