Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERJ-B2DJR009V

Res Thick Film 0612 0.009 Ohm 5% 1W 0ppm/A°C to 300ppm/A°C Wide Terminal SMD Automotive T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Res Thick Film 0612 0.009 Ohm 5% 1W 0ppm/A°C to 300ppm/A°C Wide Terminal SMD Automotive T/R
Search Keywords: ERJB2DJR009V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERJ-B2DJR009V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Resistance Value:
    9 MOhm
  • Power Rating:
    1 W
  • Tolerance:
    5 %
  • Case Size:
    0612
  • Temperature Coefficient:
    0 to 300 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERJ-B2DJR009V RoHS compliant?
Yes, ERJ-B2DJR009V is RoHS compliant.
What is the lead time for ERJ-B2DJR009V?
The standard lead time for ERJ-B2DJR009V is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks can ship 12/7/26
Backorder
Price (USD)
Qty
Unit Price
1,250
$0.2810
2,500
$0.2107
3,750
$0.1967
5,000 +
$0.1928
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!