Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERJ-B2CJR075V

Res Thick Film 0612 0.075 Ohm 5% 1W 0ppm/A°C to 150ppm/A°C Wide Terminal SMD Automotive T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Res Thick Film 0612 0.075 Ohm 5% 1W 0ppm/A°C to 150ppm/A°C Wide Terminal SMD Automotive T/R
Search Keywords: ERJB2CJR075V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERJ-B2CJR075V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Resistance Value:
    75 mOhm
  • Power Rating:
    1 W
  • Tolerance:
    5 %
  • Case Size:
    0612
  • Temperature Coefficient:
    0 to 150 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERJ-B2CJR075V RoHS compliant?
Yes, ERJ-B2CJR075V is RoHS compliant.
What is the lead time for ERJ-B2CJR075V?
The standard lead time for ERJ-B2CJR075V is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks can ship 11/26/26
Backorder
Price (USD)
Qty
Unit Price
5,000
$0.1035
10,000
$0.1020
25,000
$0.0978
50,000
$0.0939
100,000
$0.0937
150,000 +
$0.0927
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!