- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-B1CFR01U
Panasonic
ERJ-B1CFR01U
Res Thick Film 1020 0.01 Ohm 1% 2W 0ppm/A°C to 350ppm/A°C Wide Terminal SMD Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Res Thick Film 1020 0.01 Ohm 1% 2W 0ppm/A°C to 350ppm/A°C Wide Terminal SMD Automotive T/R
Search Keywords: ERJB1CFR01U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-B1CFR01U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:10 MOhm
-
Power Rating:2 W
-
Tolerance:1 %
-
Case Size:1020
-
Temperature Coefficient:0 to 350 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is ERJ-B1CFR01U RoHS compliant?
Yes, ERJ-B1CFR01U is RoHS compliant.
What is the lead time for ERJ-B1CFR01U?
The standard lead time for ERJ-B1CFR01U is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
12 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
500
$0.680
1,000
$0.649
2,500
$0.596
5,000
$0.595
10,000
$0.580
15,000
$0.572
25,000 +
$0.558
Click for Quote
Log in
to unlock special pricing