Available Replacements
Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERJ-B1AF511U

Res Thick Film 1020 510 Ohm 1% 1W A±100ppm/A°C Wide Terminal SMD Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Res Thick Film 1020 510 Ohm 1% 1W A±100ppm/A°C Wide Terminal SMD Automotive T/R
Search Keywords: ERJB1AF511U
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERJ-B1AF511U
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5000
Resistance Value: 510 Ohm
Power Rating: 1 W
Tolerance: 1 %
Case Size: 1020
Temperature Coefficient: ±100 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces ERJ-B1AF511U?
The recommended replacement for ERJ-B1AF511U is ERJ-1TNF5100U from Panasonic, available from OnlineComponents.com.
Is ERJ-B1AF511U RoHS compliant?
Yes, ERJ-B1AF511U is RoHS compliant.
What is the lead time for ERJ-B1AF511U?
The standard lead time for ERJ-B1AF511U is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order Quantity:
100
15 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.2652
500
$0.2412
2,500
$0.2285
5,000
$0.2253
10,000
$0.2224
25,000
$0.2182
50,000 +
$0.2176
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!