help desk software
Image is representational - see mfr. specs

ERJ-8BWFR018V

Panasonic

Res Thick Film 1206 0.018 Ohm 1% 1W 0ppm/°C to 200ppm/°C Pad SMD Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 1206 0.018 Ohm 1% 1W 0ppm/°C to 200ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ8BWFR018V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERJ-8BWFR018V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Resistance Value:
    18 MOhm
  • Power Rating:
    1 W
  • Tolerance:
    1 %
  • Case Size:
    1206
  • Temperature Coefficient:
    0 to 200 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
12 Weeks can ship 7/20/26
Backorder
Price (USD)
Qty
Unit Price
1,000
$0.2429
2,500
$0.2323
5,000
$0.2258
10,000
$0.2196
25,000
$0.2109
50,000 +
$0.2104
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments