- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-6RQJ1R1V
Description
+
Chip Res. 0805, 1.1 Ohm,+/-5%
Search Keywords: ERJ6RQJ1R1V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-6RQJ1R1V
-
Unit of Measure:Per Reel
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:1.1 Ohm
-
Power Rating:0.125 (1/8) W
-
Tolerance:5 %
-
Case Size:0805
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000 Reels
Order Increment:
5000 Reels
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
5,000
$0.0545
10,000
$0.0522
25,000
$0.0507
50,000
$0.0493
100,000
$0.0474
150,000
$0.0472
250,000 +
$0.0471
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments