- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-6BWFR068V
Panasonic
ERJ-6BWFR068V
Res Thick Film 0805 0.068 Ohm 1% 0.5W(1/2W) 0ppm/°C to 200ppm/°C Pad SMD Automotive T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-6BWFR068V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:68 MOhm
-
Power Rating:0.5 (1/2) W
-
Tolerance:1 %
-
Case Size:0805
-
Temperature Coefficient:0 to 200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel