Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERJ-3LWJR010V

The ERJ-3LWJR010V is a 10 mΩ, 0.25 W low-resistance metal-type chip resistor in a 1.6 mm x 0.8 mm package.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
The ERJ-3LWJR010V is a 10 mΩ, 0.25 W low-resistance metal-type chip resistor in a 1.6 mm x 0.8 mm package.
Search Keywords: ERJ3LWJR010V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERJ-3LWJR010V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533100042
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 20000
Resistance Value: 10 MOhm
Power Rating: 0.25 (1/4) W
Tolerance: 5 %
Case Size: 0603
Temperature Coefficient: ±100 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Paper Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERJ-3LWJR010V RoHS compliant?
Yes, ERJ-3LWJR010V is RoHS compliant.
What is the lead time for ERJ-3LWJR010V?
The standard lead time for ERJ-3LWJR010V is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,000
Can Ship immediately
Minimum Order Quantity:
5000
15 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0421
7,500
$0.0418
20,000
$0.0411
40,000
$0.0407
60,000
$0.0404
100,000
$0.0400
160,000
$0.0397
260,000 +
$0.0394
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!