- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-3GEYJ125V
Panasonic
ERJ-3GEYJ125V
Res Thick Film 0603 1.2M Ohm 5% 0.1W(1/10W) -400ppm/°C to 150ppm/°C Pad SMD Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Res Thick Film 0603 1.2M Ohm 5% 0.1W(1/10W) -400ppm/°C to 150ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ3GEYJ125V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-3GEYJ125V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:1.2 MOhm
-
Power Rating:0.1 (1/10) W
-
Tolerance:5 %
-
Case Size:0603
-
Temperature Coefficient:-400 to 150 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is ERJ-3GEYJ125V RoHS compliant?
Yes, ERJ-3GEYJ125V is RoHS compliant.
What is the lead time for ERJ-3GEYJ125V?
The standard lead time for ERJ-3GEYJ125V is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
5,000
$0.0106
25,000
$0.0070
50,000
$0.0064
100,000
$0.0062
150,000
$0.0062
250,000
$0.0061
500,000 +
$0.0061
Click for Quote
Log in
to unlock special pricing