- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-2RHD304X
Panasonic
ERJ-2RHD304X
Thick Film Chip Res, 0402, 1/16W 0.5% 7 inch reel, 300K ohm
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Thick Film Chip Res, 0402, 1/16W 0.5% 7 inch reel, 300K ohm
Search Keywords: ERJ2RHD304X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-2RHD304X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Reel Pack:
10000
Frequently Asked Questions
Is ERJ-2RHD304X RoHS compliant?
Yes, ERJ-2RHD304X is RoHS compliant.
What is the lead time for ERJ-2RHD304X?
The standard lead time for ERJ-2RHD304X is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
28 Weeks
can ship
3/25/27
Price (USD)
Qty
Unit Price
10,000
$0.0133
30,000
$0.0124
50,000
$0.0118
100,000
$0.0111
150,000
$0.0110
250,000
$0.0108
500,000 +
$0.0107
Click for Quote
Log in
to unlock special pricing