- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-2BSFR13X
Description
+
Res Thick Film 0402 0.13 Ohm 1% 0.167W 0ppm/°C to 300ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ2BSFR13X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-2BSFR13X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
10000 -
Resistance Value:130 mOhm
-
Power Rating:0.167 W
-
Tolerance:1 %
-
Case Size:0402
-
Temperature Coefficient:0 to 300 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5,000
$0.0700
7,500
$0.0670
10,000
$0.0668
30,000
$0.0633
50,000
$0.0631
100,000
$0.0608
150,000
$0.0606
250,000 +
$0.0600
Click for Quote
Log in
to unlock special pricing