- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-1TYJ3R3U
Description
+
Res Thick Film 2512 3.3 Ohm 5% 1W -100ppm/°C to 600ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ1TYJ3R3U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-1TYJ3R3U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000 -
Resistance Value:3.3 Ohm
-
Power Rating:1 W
-
Tolerance:5 %
-
Case Size:2512
-
Temperature Coefficient:-100 to 600 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,708
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
4,000
$0.1069
8,000
$0.1061
12,000
$0.1040
28,000
$0.1020
52,000
$0.1018
100,000
$0.1015
152,000 +
$0.1013
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments