- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-1GEJ750C
Description
+
Res Thick Film 0201 75 Ohm 5% 0.05W(1/20W) A±200ppm/A°C Pad SMD T/R
Search Keywords: ERJ1GEJ750C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-1GEJ750C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
15000 -
Resistance Value:75 Ohm
-
Power Rating:0.05 (1/20) W
-
Tolerance:5 %
-
Case Size:0201
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,970
Ships today, if you order in
Buy all 14,970 in-stock or the regular minimum order quantity of 15000
Stock lot only:
14970
Minimum Order Quantity:
15000
Order Increment:
15000
Price (USD)
Qty
Unit Price
1
$0.0025
15,000
$0.0023
30,000
$0.0021
60,000
$0.0021
105,000
$0.0020
255,000
$0.0020
510,000
$0.0020
1,005,000 +
$0.0020
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT