Available Replacements
Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERJ-1GEF1151C

Res Thick Film 0201 1.15K Ohm 1% 0.05W(1/20W) A±200ppm/A°C Pad SMD Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Res Thick Film 0201 1.15K Ohm 1% 0.05W(1/20W) A±200ppm/A°C Pad SMD Automotive T/R
Search Keywords: ERJ1GEF1151C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERJ-1GEF1151C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15000
  • Resistance Value:
    1.15 KOhm
  • Power Rating:
    0.05 (1/20) W
  • Tolerance:
    1 %
  • Case Size:
    0201
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERJ-1GEF1151C discontinued?
Yes, ERJ-1GEF1151C from Panasonic is discontinued (end-of-life September 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ERJ-1GEF1151C?
The recommended replacement for ERJ-1GEF1151C is ERJ-1GNF1151C from Panasonic, available from OnlineComponents.com.
Is ERJ-1GEF1151C RoHS compliant?
Yes, ERJ-1GEF1151C is RoHS compliant.
What is the lead time for ERJ-1GEF1151C?
The standard lead time for ERJ-1GEF1151C is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!