- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-1GEF1100C
Available Replacements
RECOMMENDED REPLACEMENT
Panasonic
ERJ-1GEF1100C
Res Thick Film 0201 110 Ohm 1% 0.05W(1/20W) A±200ppm/A°C Pad SMD Automotive T/R
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Res Thick Film 0201 110 Ohm 1% 0.05W(1/20W) A±200ppm/A°C Pad SMD Automotive T/R
Search Keywords: ERJ1GEF1100C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-1GEF1100C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
15000 -
Resistance Value:110 Ohm
-
Power Rating:0.05 (1/20) W
-
Tolerance:1 %
-
Case Size:0201
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is ERJ-1GEF1100C discontinued?
Yes, ERJ-1GEF1100C from Panasonic is discontinued (end-of-life September 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ERJ-1GEF1100C?
The recommended replacement for ERJ-1GEF1100C is ERJ-1GNF1100C from Panasonic, available from OnlineComponents.com.
Is ERJ-1GEF1100C RoHS compliant?
Yes, ERJ-1GEF1100C is RoHS compliant.
What is the lead time for ERJ-1GEF1100C?
The standard lead time for ERJ-1GEF1100C is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.