- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-1GCF5R10C
ERJ-1GCF5R10C
Panasonic
Res, 5.1 Ohm, 1%, 1/10W, 0201 Rohs Compliant: Yes
Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res, 5.1 Ohm, 1%, 1/10W, 0201 Rohs Compliant: Yes
Search Keywords: ERJ1GCF5R10C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-1GCF5R10C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
15000
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.