Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERJ-14BQJR47U

Res Thick Film 1210 0.47 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Res Thick Film 1210 0.47 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ14BQJR47U
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERJ-14BQJR47U
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Resistance Value: 470 mOhm
Power Rating: 0.5 (1/2) W
Tolerance: 5 %
Case Size: 1210
Temperature Coefficient: ±200 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERJ-14BQJR47U RoHS compliant?
Yes, ERJ-14BQJR47U is RoHS compliant.
What is the lead time for ERJ-14BQJR47U?
The standard lead time for ERJ-14BQJR47U is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
15 Weeks can ship 3/2/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0983
10,000
$0.0969
25,000
$0.0929
50,000
$0.0892
100,000
$0.0890
150,000 +
$0.0881
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!