- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-14BQF1R8U
Description
+
Res Thick Film 1210 1.8 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ14BQF1R8U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-14BQF1R8U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:1.8 Ohm
-
Power Rating:0.5 (1/2) W
-
Tolerance:1 %
-
Case Size:1210
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
2,500
$0.1461
5,000
$0.1440
10,000
$0.1381
25,000
$0.1326
50,000
$0.1323
100,000 +
$0.1309
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments