help desk software
Image is representational - see mfr. specs

ERG-3SJ751A

Panasonic

Res Metal Oxide Film 750 Ohm 5% 3W ±300ppm/°C Conformal Coated AXL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description +
Res Metal Oxide Film 750 Ohm 5% 3W ±300ppm/°C Conformal Coated AXL
Search Keywords: ERG3SJ751A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERG-3SJ751A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    SG
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Termination Style:
    Axial
  • Power Rating:
    3 W
  • Resistance Value:
    750 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±300 ppm/°C
  • Operating Temperature:
    -55 to 200 °C
  • Packaging:
    N/A
  • Dimension:
    15 x 5.5 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,320
Can Ship immediately
Minimum Order Quantity:
1500
Order Increment:
1500
ADD TO CART
Price (USD)
Qty
Unit Price
1,500
$0.0866
3,000
$0.0853
6,000
$0.0840
7,500
$0.0828
25,500
$0.0815
51,000
$0.0803
100,500
$0.0791
150,000 +
$0.0779
Click for Quote
Log in to unlock special pricing