- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- ERG-2SJ753A
Description
+
Res Metal Oxide Film 75K Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Automotive
Search Keywords: ERG2SJ753A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERG-2SJ753A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Termination Style:Axial
-
Power Rating:2 W
-
Resistance Value:75 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±350 ppm/°C
-
Operating Temperature:-55 to 200 °C
-
Packaging:N/A
-
Dimension:12 x 4 mm
-
Terminal Pitch:N/R
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
Price (USD)
Qty
Unit Price
3,000
$0.0605
6,000
$0.0505
12,000
$0.0495
27,000
$0.0484
51,000
$0.0482
102,000
$0.0479
150,000
$0.0477
252,000 +
$0.0474
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments