- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- ERG-2SJ121
Description
+
Res Metal Oxide Film 120 Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Bulk
Search Keywords: ERG2SJ121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERG-2SJ121
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Termination Style:Axial
-
Power Rating:2 W
-
Resistance Value:120 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±350 ppm/°C
-
Operating Temperature:-55 to 200 °C
-
Packaging:Bulk
-
Dimension:12 x 4 mm
-
Terminal Pitch:N/R
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 1000
Stock lot only:
2
Minimum Order Quantity:
1000
Order Increment:
1000
Price (USD)
Qty
Unit Price
1
$0.0455
1,000
$0.0414
5,000
$0.0364
10,000
$0.0356
25,000
$0.0351
50,000
$0.0346
100,000
$0.0340
150,000
$0.0335
250,000 +
$0.0330
Click for Quote
Log in
to unlock special pricing