help desk software
Image is representational - see mfr. specs

ERD-S2TJ331V

Panasonic

Res Carbon Film 330 Ohm 5% 0.25W(1/4W) -350ppm/°C to -150ppm/°C Conformal AXL Ammo Pack

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Res Carbon Film 330 Ohm 5% 0.25W(1/4W) -350ppm/°C to -150ppm/°C Conformal AXL Ammo Pack
Search Keywords: ERDS2TJ331V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERD-S2TJ331V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533100065
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Axial
  • Power Rating:
    0.25 (1/4) W
  • Resistance Value:
    330 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    -350 to -150 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Ammo Pack
  • Dimension:
    3.2 x 1.7 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,991
Can Ship immediately
Minimum Order Quantity:
240
ADD TO CART
Price (USD)
Qty
Unit Price
240
$0.4730
500
$0.2433
1,000
$0.1379
5,000
$0.0304
10,000
$0.0151
20,000 +
$0.0106
Click for Quote
Log in to unlock special pricing