help desk software
Image is representational - see mfr. specs

ERA-2AED202X

Panasonic

Res Thin Film 0402 2K Ohm 0.5% 0.063W(1/16W) ±25ppm/°C Pad SMD Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Thin Film 0402 2K Ohm 0.5% 0.063W(1/16W) ±25ppm/°C Pad SMD Automotive T/R
Search Keywords: ERA2AED202X
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERA-2AED202X
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210040
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    10000
  • Resistance Value:
    2 KOhm
  • Power Rating:
    0.063 (1/16) W
  • Tolerance:
    0.5 %
  • Case Size:
    0402
  • Temperature Coefficient:
    ±25 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,325
Can Ship immediately Buy all 7,325 in-stock or the regular minimum order quantity of 10000
Stock lot only:
7325
Minimum Order Quantity:
10000
Order Increment:
10000
12 Weeks can ship 7/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.0242
10,000
$0.0220
30,000
$0.0213
50,000
$0.0207
100,000
$0.0207
150,000
$0.0206
250,000
$0.0206
500,000 +
$0.0205
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments