- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERA-14EB471U
Available Replacements
RECOMMENDED REPLACEMENT
Panasonic
ERA-14EB471U
Res Metal Film 1210 470 Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD Automotive T/R
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Res Metal Film 1210 470 Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD Automotive T/R
Search Keywords: ERA14EB471U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERA-14EB471U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:470 Ohm
-
Power Rating:0.25 (1/4) W
-
Tolerance:0.1 %
-
Case Size:1210
-
Temperature Coefficient:±25 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is ERA-14EB471U discontinued?
Yes, ERA-14EB471U from Panasonic is discontinued (end-of-life December 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ERA-14EB471U?
The recommended replacement for ERA-14EB471U is ERA-8AEB471V from Panasonic, available from OnlineComponents.com.
Is ERA-14EB471U RoHS compliant?
Yes, ERA-14EB471U is RoHS compliant.
What is the lead time for ERA-14EB471U?
The standard lead time for ERA-14EB471U is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.