- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ELJ-RF24NJFB
Description
+
The ELJ-RF24NJFB is a high-frequency, non-magnetic core chip inductor with a nominal inductance of 24 nH in a 1005 (0402) package.
Search Keywords: ELJRF24NJFB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ELJ-RF24NJFB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Inductance:24 nH
-
Type:High Frequency Chip
-
Impedance:N/A
-
Tolerance:5 %
-
Technology:Laser Cut
-
Maximum DC Current:200 mA
-
Maximum DC Resistance:1 Ohm
-
Operating Temperature:-40 to 85 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
Minimum Order Quantity:
2000
Price (USD)
Qty
Unit Price
2,000
$0.0392
9,000
$0.0380
35,000
$0.0367
90,000
$0.0354
278,000 +
$0.0342
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments