- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEV-TG2A101M
Description
+
Cap Aluminum Lytic 100uF 100V 20% (16 X 16.5mm) SMD 0.3 Ohm 350mA 2000h 125°C Automotive T/R
Search Keywords: EEVTG2A101M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEV-TG2A101M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
125 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Surface Mount
-
Size:16 x 16.5 mm
-
Termination Style:N/R
-
Voltage:100 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,125
Ships today, if you order in
Minimum Order Quantity:
125
Order Increment:
125
18 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
125
$0.873
250
$0.859
500
$0.840
1,000
$0.822
2,500
$0.805
5,000
$0.795
7,500
$0.790
10,000 +
$0.788
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments