- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEV-TG1H221Q
Description
+
Cap Aluminum Lytic 220uF 50V 20% (12.5 X 13.5mm) SMD 0.23 Ohm 600mA 2000h 125°C Automotive T/R
Search Keywords: EEVTG1H221Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEV-TG1H221Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
200 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Surface Mount
-
Size:12.5 x 13.5 mm
-
Termination Style:N/R
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,000
can ship 12/21/26
1,000
can ship 1/18/27
Minimum Order Quantity:
200
Order Increment:
200
35 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
200
$0.632
400
$0.618
1,000
$0.584
2,600
$0.578
5,000
$0.575
7,600
$0.572
10,000
$0.569
15,000 +
$0.566
Click for Quote
Log in
to unlock special pricing