- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-TP1E331B
Description
+
Cap Aluminum Lytic 330uF 25V 20% (10 X 16mm) Radial 5mm 0.13 Ohm 945mA 3000h 135°C Automotive Ammo
Search Keywords: EEUTP1E331B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-TP1E331B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 135 °C
-
Mounting:Through Hole
-
Size:10 x 16 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
500
$0.953
1,000
$0.715
1,500
$0.667
2,000 +
$0.654
Click for Quote
Log in
to unlock special pricing