- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-TP1E182
Description
+
Cap Aluminum Lytic 1800uF 25V 20% (12.5 X 25mm) Radial 5mm 0.03 Ohm 2180mA 4000h 135°C Automotive Bulk
Search Keywords: EEUTP1E182
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-TP1E182
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:1800 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 135 °C
-
Mounting:Through Hole
-
Size:12.5 x 25 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Minimum Order Quantity:
25
18 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
25
$1.157
250
$1.035
500
$1.012
1,000
$0.990
3,000
$0.958
5,000
$0.955
8,000
$0.952
10,000 +
$0.949
Click for Quote
Log in
to unlock special pricing