- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-TA1J221B
Description
+
Cap Aluminum Lytic 220uF 63V 20% (16 X 20mm) Radial 7.5mm 1360mA 2000h 125°C Automotive Ammo
Search Keywords: EEUTA1J221B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-TA1J221B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Through Hole
-
Size:16 x 20 mm
-
Termination Style:Radial
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
18 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
250
$0.975
500
$0.931
1,000
$0.891
2,500
$0.855
5,000
$0.832
7,500
$0.830
10,000
$0.821
15,000 +
$0.819
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments