- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-TA1E331B
Panasonic
EEU-TA1E331B
Cap Aluminum Lytic 330uF 25V 20% (10 X 16mm) Radial 5mm 945mA 2000h 125°C Automotive Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 330uF 25V 20% (10 X 16mm) Radial 5mm 945mA 2000h 125°C Automotive Ammo
Search Keywords: EEUTA1E331B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-TA1E331B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Through Hole
-
Size:10 x 16 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Frequently Asked Questions
Is EEU-TA1E331B RoHS compliant?
Yes, EEU-TA1E331B is RoHS compliant.
What is the lead time for EEU-TA1E331B?
The standard lead time for EEU-TA1E331B is approximately 25 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
25 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
500
$0.3900
1,000
$0.3841
2,500
$0.3566
5,000
$0.3419
7,500
$0.3368
10,000
$0.3317
15,000
$0.3268
25,000 +
$0.3219
Click for Quote
Log in
to unlock special pricing