- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-TA1A222SB
Panasonic
EEU-TA1A222SB
Cap Aluminum Lytic 2200uF 10V 20% (18 X 15mm) Radial 7.5mm 1800mA 2000h 125°C Automotive Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 2200uF 10V 20% (18 X 15mm) Radial 7.5mm 1800mA 2000h 125°C Automotive Ammo
Search Keywords: EEUTA1A222SB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-TA1A222SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Capacitance Value:2200 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Through Hole
-
Size:18 x 15 mm
-
Termination Style:Radial
-
Voltage:10 VDC
Product Guides
+
Frequently Asked Questions
Is EEU-TA1A222SB RoHS compliant?
Yes, EEU-TA1A222SB is RoHS compliant.
What is the lead time for EEU-TA1A222SB?
The standard lead time for EEU-TA1A222SB is approximately 25 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
25 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
250
$0.932
500
$0.890
1,000
$0.852
2,500
$0.817
5,000
$0.795
7,500
$0.783
10,000
$0.772
15,000 +
$0.760
Click for Quote
Log in
to unlock special pricing