- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-TA1A102SB
Description
+
Cap Aluminum Lytic 1000uF 10V 20% (12.5 X 15mm) Radial 5mm 1085mA 2000h 125°C Automotive Ammo
Search Keywords: EEUTA1A102SB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-TA1A102SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Through Hole
-
Size:12.5 x 15 mm
-
Termination Style:Radial
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
18 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
50
$0.821
250
$0.667
500
$0.665
1,000
$0.637
3,000
$0.585
5,000
$0.583
8,000
$0.569
15,000 +
$0.561
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments