- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-HD1E331
Description
+
Cap Aluminum Lytic 330uF 25V 20% (8 X 11.5mm) Radial 3.5mm 310mA 1000h 105°C Automotive Bulk
Search Keywords: EEUHD1E331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-HD1E331
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:8 x 11.5 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
25 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
200
$0.3787
600
$0.2983
2,600
$0.2813
5,000
$0.2771
7,600
$0.2697
25,000
$0.2591
50,000 +
$0.2552
Click for Quote
Log in
to unlock special pricing