help desk software
Image is representational - see mfr. specs

EEU-HD1C331

Panasonic

Cap Aluminum Lytic 330uF 16V 20% (8 X 11.5mm) Radial 3.5mm 260mA 1000h 105°C Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 330uF 16V 20% (8 X 11.5mm) Radial 3.5mm 260mA 1000h 105°C Automotive Bulk
Search Keywords: EEUHD1C331
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-HD1C331
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    330 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    8 x 11.5 mm
  • Termination Style:
    Radial
  • Voltage:
    16 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 450
Ships today, if you order in
Minimum Order Quantity:
100
18 Weeks can ship 8/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.3181
500
$0.2846
2,000
$0.2781
4,000
$0.2703
6,000
$0.2662
10,000
$0.2622
16,000
$0.2583
26,000 +
$0.2544
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments