- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FR1E471
Panasonic
EEU-FR1E471
Electrolytic Aluminum Capacitor - 470 µF - 25 V - 20% - 10 X 12.5mm - Radial - 5 mm - 1290 mA - 6000h - 105°C.
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Electrolytic Aluminum Capacitor - 470 µF - 25 V - 20% - 10 X 12.5mm - Radial - 5 mm - 1290 mA - 6000h - 105°C.
Search Keywords: EEUFR1E471
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FR1E471
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 12.5 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Frequently Asked Questions
Is EEU-FR1E471 RoHS compliant?
Yes, EEU-FR1E471 is RoHS compliant.
What is the lead time for EEU-FR1E471?
The standard lead time for EEU-FR1E471 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,400
Can Ship immediately
Minimum Order Quantity:
100
18 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
100
$0.3737
500
$0.2761
2,000
$0.2610
4,000
$0.2537
6,000
$0.2531
10,000
$0.2524
26,000
$0.2518
50,000 +
$0.2512
Click for Quote
Log in
to unlock special pricing