- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FR1A472S
Panasonic
EEU-FR1A472S
Cap Aluminum Lytic 4700uF 10V 20% (16 X 20mm) Radial 7.5mm 3300mA 10000h 105°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 4700uF 10V 20% (16 X 20mm) Radial 7.5mm 3300mA 10000h 105°C Bulk
Search Keywords: EEUFR1A472S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FR1A472S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:4700 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 20 mm
-
Termination Style:Radial
-
Voltage:10 VDC
Product Guides
+
Frequently Asked Questions
Is EEU-FR1A472S RoHS compliant?
Yes, EEU-FR1A472S is RoHS compliant.
What is the lead time for EEU-FR1A472S?
The standard lead time for EEU-FR1A472S is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,100
Can Ship immediately
Minimum Order Quantity:
25
18 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
25
$1.09
250
$1.05
500
$1.04
1,000
$1.03
2,500
$1.02
5,000
$1.01
7,500
$1.00
10,000 +
$0.99
Click for Quote
Log in
to unlock special pricing