- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FK1V332S
Description
+
Cap Aluminum Lytic 3300uF 35V 20% (18 X 25mm) Radial 7.5mm 2850mA 5000h 105°C Automotive Bulk
Search Keywords: EEUFK1V332S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FK1V332S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:3300 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:18 x 25 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
456
Can Ship immediately
On Order:
1,000
can ship 9/21/26
Minimum Order Quantity:
25
21 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
25
$2.48
100
$2.03
250
$1.99
500
$1.71
1,000
$1.62
2,500
$1.52
5,000
$1.47
7,500 +
$1.46
Click for Quote
Log in
to unlock special pricing