help desk software
Image is representational - see mfr. specs

EEU-FK1V181

Panasonic

Cap Aluminum Lytic 180uF 35V 20% (8 X 11.5mm) Radial 3.5mm 630mA 3000h 105°C Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 180uF 35V 20% (8 X 11.5mm) Radial 3.5mm 630mA 3000h 105°C Automotive Bulk
Search Keywords: EEUFK1V181
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-FK1V181
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    180 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    8 x 11.5 mm
  • Termination Style:
    Radial
  • Voltage:
    35 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
18 Weeks can ship 8/27/26
Backorder
Price (USD)
Qty
Unit Price
250
$0.2096
2,000
$0.1652
4,000
$0.1580
6,000
$0.1556
10,000
$0.1493
26,000
$0.1434
50,000
$0.1413
100,000 +
$0.1391
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments